
PDZVTR24A | |
|---|---|
DigiKey Part Number | PDZVTR24ATR-ND - Tape & Reel (TR) PDZVTR24ACT-ND - Cut Tape (CT) PDZVTR24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR24A |
Description | DIODE ZENER 24.2V 1W PMDTM |
Customer Reference | |
Detailed Description | Zener Diode 24.2 V 1 W ±5.79% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR24A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.79% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 19 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.07899 | $3,236.97 |
| 6,000 | $0.98348 | $5,900.88 |
| 9,000 | $0.93479 | $8,413.11 |
| 15,000 | $0.88008 | $13,201.20 |
| 21,000 | $0.84767 | $17,801.07 |
| 30,000 | $0.81617 | $24,485.10 |
| 75,000 | $0.77077 | $57,807.75 |


