
PDZVTR24B | |
|---|---|
DigiKey Part Number | PDZVTR24BTR-ND - Tape & Reel (TR) PDZVTR24BCT-ND - Cut Tape (CT) PDZVTR24BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR24B |
Description | DIODE ZENER 25.8V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25.8 V 1 W ±6.98% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR24B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.98% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 19 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.36800 | $23.68 |
| 100 | $1.60320 | $160.32 |
| 500 | $1.24966 | $624.83 |
| 1,000 | $1.12635 | $1,126.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.88792 | $2,663.76 |
| 6,000 | $0.88009 | $5,280.54 |
| 9,000 | $0.87016 | $7,831.44 |
| 15,000 | $0.81618 | $12,242.70 |
| 21,000 | $0.77077 | $16,186.17 |


