Zener Diode 21.2 V 1 W ±5.66% Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTR20B

DigiKey Part Number
PDZVTR20BTR-ND - Tape & Reel (TR)
PDZVTR20BCT-ND - Cut Tape (CT)
PDZVTR20BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTR20B
Description
DIODE ZENER 21.2V 1W PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 21.2 V 1 W ±5.66% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTR20B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.66%
Power - Max
1 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 15 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDTM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,891
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$2.00700$20.07
100$1.24010$124.01
500$1.07692$538.46
1,000$0.93823$938.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.91375$2,741.25
6,000$0.88112$5,286.72
9,000$0.76486$6,883.74
Manufacturers Standard Package