VS20VUA1LAMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTFTR30B

DigiKey Part Number
PDZVTFTR30BTR-ND - Tape & Reel (TR)
PDZVTFTR30BCT-ND - Cut Tape (CT)
PDZVTFTR30BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTFTR30B
Description
DIODE ZENER 32V 1W PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 32 V 1 W ±6.67% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTFTR30B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.67%
Power - Max
1 W
Impedance (Max) (Zzt)
18 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 23 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDTM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,295
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.51000$3.51
10$2.32500$23.25
100$1.57460$157.46
500$1.39200$696.00
1,000$1.24548$1,245.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.86480$2,594.40
6,000$0.80769$4,846.14
9,000$0.75466$6,791.94
Manufacturers Standard Package