
MSM51V18165F-60T3 | |
---|---|
DigiKey Part Number | MSM51V18165F-60T3-ND |
Manufacturer | |
Manufacturer Product Number | MSM51V18165F-60T3 |
Description | IC DRAM 16MBIT PARALLEL 50TSOP |
Customer Reference | |
Detailed Description | DRAM Memory IC 16Mbit Parallel 30 ns 50-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | DRAM | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 104ns | |
Access Time | 30 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 50-TSOP | |
Base Product Number |