MNR35J5RJ103 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 700
Unit Price: $5.55000
Datasheet

Similar


YAGEO
In Stock: 1,120
Unit Price: $3.67000
Datasheet
MNR35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR35J5RJ103

DigiKey Part Number
MNR35103TR-ND - Tape & Reel (TR)
MNR35103CT-ND - Cut Tape (CT)
MNR35103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MNR35J5RJ103
Description
RES ARRAY 8 RES 10K OHM 2512
Customer Reference
Detailed Description
10k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
MNR35J5RJ103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Circuit Type
Bussed
Resistance (Ohms)
10k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
2512 (6432 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.252" L x 0.122" W (6.40mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.75000$3.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.59359$2,374.36
Manufacturers Standard Package