
745X101103JP | |
|---|---|
DigiKey Part Number | 60-745X101103JPTR-ND - Tape & Reel (TR) 60-745X101103JPCT-ND - Cut Tape (CT) 60-745X101103JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 745X101103JP |
Description | RES ARRAY 8 RES 10K OHM 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 10 | $3.58200 | $35.82 |
| 25 | $3.04480 | $76.12 |
| 50 | $2.71180 | $135.59 |
| 100 | $2.42800 | $242.80 |
| 250 | $2.11632 | $529.08 |
| 500 | $1.92116 | $960.58 |
| 1,000 | $1.75530 | $1,755.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.49452 | $5,978.08 |
| 8,000 | $1.39275 | $11,142.00 |
| 12,000 | $1.34050 | $16,086.00 |
| 20,000 | $1.28138 | $25,627.60 |
| 28,000 | $1.24616 | $34,892.48 |
| 40,000 | $1.21176 | $48,470.40 |
| 48,000 | $1.19526 | $57,372.48 |

