MNR15E0RPJ103 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 97,514
Unit Price: $1.07000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.32000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.30460
Datasheet

Similar


Panasonic Electronic Components
In Stock: 82,335
Unit Price: $6.42000
Datasheet

Similar


YAGEO
In Stock: 1,072
Unit Price: $0.82000
Datasheet
MNR15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR15E0RPJ103

DigiKey Part Number
MNR15103TR-ND - Tape & Reel (TR)
MNR15103CT-ND - Cut Tape (CT)
MNR15103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MNR15E0RPJ103
Description
RES ARRAY 8 RES 10K OHM 1206
Customer Reference
Detailed Description
10k Ohm ±5% 31mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
MNR15E0RPJ103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Circuit Type
Bussed
Resistance (Ohms)
10k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
31mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20261$1,013.05
Manufacturers Standard Package