1206 EXB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-D10C103J

DigiKey Part Number
U9103TR-ND - Tape & Reel (TR)
U9103CT-ND - Cut Tape (CT)
U9103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-D10C103J
Description
RES ARRAY 8 RES 10K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10k Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-D10C103J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
10k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
50mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82,335
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.42000$6.42
10$4.14900$41.49
25$3.53640$88.41
50$3.15280$157.64
100$2.82690$282.69
250$2.46828$617.07
500$2.24372$1,121.86
1,000$2.05306$2,053.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.45647$7,282.35
10,000$1.42311$14,231.10
Manufacturers Standard Package