Direct
Direct
Upgrade
Similar

MNR04MRAPJ121 | |
|---|---|
DigiKey Part Number | RHM1335TR-ND - Tape & Reel (TR) RHM1335CT-ND - Cut Tape (CT) RHM1335DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MNR04MRAPJ121 |
Description | RES ARRAY 4 RES 120 OHM 0804 |
Customer Reference | |
Detailed Description | 120 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
EDA/CAD Models | MNR04MRAPJ121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Circuit Type | Isolated | |
Resistance (Ohms) | 120 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |




