
MMBZ27VALYFHT116 | |
---|---|
DigiKey Part Number | 846-MMBZ27VALYFHT116TR-ND - Tape & Reel (TR) 846-MMBZ27VALYFHT116CT-ND - Cut Tape (CT) 846-MMBZ27VALYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VALYFHT116 |
Description | TVS DIODE 22VWM 40VC SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $3.11200 | $31.12 |
100 | $1.99530 | $199.53 |
500 | $1.64958 | $824.79 |
1,000 | $1.35991 | $1,359.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.03459 | $3,103.77 |
6,000 | $0.96069 | $5,764.14 |
9,000 | $0.86216 | $7,759.44 |
15,000 | $0.84573 | $12,685.95 |
21,000 | $0.83136 | $17,458.56 |