
MMBZ24VALYT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ24VALYT116TR-ND - Tape & Reel (TR) 846-MMBZ24VALYT116CT-ND - Cut Tape (CT) 846-MMBZ24VALYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ24VALYT116 |
Description | TVS DIODE 20VWM 32VC SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32V Clamp 1.25A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 20V (Max) | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 32V | |
Current - Peak Pulse (10/1000µs) | 1.25A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $2.66800 | $26.68 |
| 100 | $1.69370 | $169.37 |
| 500 | $1.28724 | $643.62 |
| 1,000 | $1.13795 | $1,137.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.08736 | $3,262.08 |
| 6,000 | $0.87296 | $5,237.76 |
| 9,000 | $0.72611 | $6,534.99 |
| 15,000 | $0.69755 | $10,463.25 |
| 21,000 | $0.67308 | $14,134.68 |

