
ML62Q1724-NNNTBZ0BX | |
---|---|
DigiKey Part Number | 846-ML62Q1724-NNNTBZ0BXTR-ND - Tape & Reel (TR) 846-ML62Q1724-NNNTBZ0BXCT-ND - Cut Tape (CT) 846-ML62Q1724-NNNTBZ0BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q1724-NNNTBZ0BX |
Description | IC MCU 16BIT 128KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML621700 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | nX-U16/100 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SSP, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x10b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.22000 | $52.22 |
10 | $43.32100 | $433.21 |
25 | $40.26360 | $1,006.59 |
100 | $36.41410 | $3,641.41 |
250 | $34.39948 | $8,599.87 |
500 | $33.13566 | $16,567.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $32.07381 | $32,073.81 |
2,000 | $31.19031 | $62,380.62 |