
ML22Q665-NNNTBZ0BX | |
---|---|
DigiKey Part Number | 846-ML22Q665-NNNTBZ0BXTR-ND - Tape & Reel (TR) 846-ML22Q665-NNNTBZ0BXCT-ND - Cut Tape (CT) 846-ML22Q665-NNNTBZ0BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML22Q665-NNNTBZ0BX |
Description | IC AUDIO SIGNAL PROCESSOR 32TQFP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 4 Channel 32-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Audio Systems | |
Number of Channels | 4 | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.14000 | $90.14 |
10 | $70.50700 | $705.07 |
25 | $65.61240 | $1,640.31 |
100 | $60.22860 | $6,022.86 |
250 | $57.66284 | $14,415.71 |
500 | $56.11640 | $28,058.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $54.84340 | $54,843.40 |