New Product
ML22Q625-NNNTBZ0BX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML22Q624-NNNTBZ0BX

DigiKey Part Number
846-ML22Q624-NNNTBZ0BXTR-ND - Tape & Reel (TR)
846-ML22Q624-NNNTBZ0BXCT-ND - Cut Tape (CT)
846-ML22Q624-NNNTBZ0BXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML22Q624-NNNTBZ0BX
Description
IC AUDIO SIGNAL PROCESSOR 32TQFP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Audio Audio Signal Processor 4 Channel 32-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Audio Signal Processor
Applications
Audio Systems
Number of Channels
4
Interface
I2C, SPI
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 70°C (TA)
Specifications
-
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$54.08000$54.08
10$41.59600$415.96
25$38.47320$961.83
100$35.04280$3,504.28
250$33.40712$8,351.78
500$32.42140$16,210.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$31.60997$31,609.97
2,000$30.94203$61,884.06
Manufacturers Standard Package