
MCR50JZHF15R0 | |
---|---|
DigiKey Part Number | RHM15.0BFTR-ND - Tape & Reel (TR) RHM15.0BFCT-ND - Cut Tape (CT) RHM15.0BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR50JZHF15R0 |
Description | RES SMD 15 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR50JZHF15R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20977 | $839.08 |