MCR18EZHFSR062 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 8,251
Unit Price: $5.42000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18EZHFSR062

DigiKey Part Number
RHM.062RTR-ND - Tape & Reel (TR)
RHM.062RCT-ND - Cut Tape (CT)
RHM.062RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18EZHFSR062
Description
RES 0.062 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
62 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18EZHFSR062 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
200/ +800ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.54902$2,745.10
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.67500$16.75
50$1.15940$57.97
100$1.00670$100.67
500$0.75394$376.97
* All Digi-Reel orders will add a $55.00 reeling fee.