
MCR18ERTJ362 | |
---|---|
DigiKey Part Number | RHM3.6KCKTR-ND - Tape & Reel (TR) RHM3.6KCKCT-ND - Cut Tape (CT) RHM3.6KCKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTJ362 |
Description | RES SMD 3.6K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTJ362 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03655 | $182.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20400 | $2.04 |
25 | $0.15360 | $3.84 |
50 | $0.12260 | $6.13 |
100 | $0.10050 | $10.05 |
250 | $0.07776 | $19.44 |
500 | $0.06502 | $32.51 |
1,000 | $0.05506 | $55.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.17200 | $1.72 |
50 | $0.10620 | $5.31 |
100 | $0.08820 | $8.82 |
500 | $0.05914 | $29.57 |
1,000 | $0.05057 | $50.57 |