
MCR18ERTJ180 | |
|---|---|
DigiKey Part Number | RHM18CKTR-ND - Tape & Reel (TR) RHM18CKCT-ND - Cut Tape (CT) RHM18CKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTJ180 |
Description | RES SMD 18 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTJ180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03650 | $182.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20400 | $2.04 |
| 25 | $0.15320 | $3.83 |
| 50 | $0.12240 | $6.12 |
| 100 | $0.10030 | $10.03 |
| 250 | $0.07768 | $19.42 |
| 500 | $0.06494 | $32.47 |
| 1,000 | $0.05499 | $54.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17100 | $1.71 |
| 50 | $0.10600 | $5.30 |
| 100 | $0.08810 | $8.81 |
| 500 | $0.05906 | $29.53 |
| 1,000 | $0.05050 | $50.50 |

