
MCR18ERTJ180 | |
|---|---|
DigiKey Part Number  | RHM18CKTR-ND - Tape & Reel (TR) RHM18CKCT-ND - Cut Tape (CT) RHM18CKDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCR18ERTJ180  | 
Description  | RES SMD 18 OHM 5% 1/4W 1206  | 
Customer Reference  | |
Detailed Description  | 18 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCR18ERTJ180 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Discontinued at Digi-Key  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.120" L x 0.061" W (3.05mm x 1.55mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.03650 | $182.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.20400 | $2.04 | 
| 25 | $0.15320 | $3.83 | 
| 50 | $0.12240 | $6.12 | 
| 100 | $0.10030 | $10.03 | 
| 250 | $0.07768 | $19.42 | 
| 500 | $0.06494 | $32.47 | 
| 1,000 | $0.05499 | $54.99 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.17100 | $1.71 | 
| 50 | $0.10600 | $5.30 | 
| 100 | $0.08810 | $8.81 | 
| 500 | $0.05906 | $29.53 | 
| 1,000 | $0.05050 | $50.50 | 

