MCR18ERTF97R6 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 3,886
Unit Price: $1.31000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7,033
Unit Price: $0.82000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.17246
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.09520
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.06868
Datasheet

Similar


Vishay Dale
In Stock: 11,175
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.08032
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.19668
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.56484
Datasheet

Similar


YAGEO
In Stock: 632
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.07375
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.07375
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF97R6

DigiKey Part Number
RHM97.6CJTR-ND - Tape & Reel (TR)
RHM97.6CJCT-ND - Cut Tape (CT)
RHM97.6CJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF97R6
Description
RES SMD 97.6 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
97.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF97R6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04179$208.95
Manufacturers Standard Package