Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF56R0

DigiKey Part Number
RHM56CJTR-ND - Tape & Reel (TR)
RHM56CJCT-ND - Cut Tape (CT)
RHM56CJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF56R0
Description
RES SMD 56 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
56 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF56R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,625
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04174$208.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22800$2.28
25$0.16640$4.16
50$0.13540$6.77
100$0.11100$11.10
250$0.08648$21.62
500$0.07244$36.22
1,000$0.06168$61.68
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19600$1.96
50$0.12080$6.04
100$0.09950$9.95
500$0.06690$33.45
1,000$0.05744$57.44
* All Digi-Reel orders will add a $55.00 reeling fee.