
MCR18ERTF37R4 | |
|---|---|
DigiKey Part Number  | RHM37.4CJTR-ND - Tape & Reel (TR) RHM37.4CJCT-ND - Cut Tape (CT) RHM37.4CJDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCR18ERTF37R4  | 
Description  | RES SMD 37.4 OHM 1% 1/4W 1206  | 
Customer Reference  | |
Detailed Description  | 37.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCR18ERTF37R4 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Discontinued at Digi-Key  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.120" L x 0.061" W (3.05mm x 1.55mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.04174 | $208.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.22800 | $2.28 | 
| 25 | $0.16640 | $4.16 | 
| 50 | $0.13540 | $6.77 | 
| 100 | $0.11100 | $11.10 | 
| 250 | $0.08648 | $21.62 | 
| 500 | $0.07244 | $36.22 | 
| 1,000 | $0.06168 | $61.68 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.19600 | $1.96 | 
| 50 | $0.12080 | $6.04 | 
| 100 | $0.09950 | $9.95 | 
| 500 | $0.06690 | $33.45 | 
| 1,000 | $0.05744 | $57.44 | 

