
MCR18ERTF2261 | |
|---|---|
DigiKey Part Number | RHM2.26KCJTR-ND - Tape & Reel (TR) RHM2.26KCJCT-ND - Cut Tape (CT) RHM2.26KCJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTF2261 |
Description | RES SMD 2.26K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 2.26 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTF2261 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04174 | $208.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22800 | $2.28 |
| 25 | $0.16640 | $4.16 |
| 50 | $0.13540 | $6.77 |
| 100 | $0.11100 | $11.10 |
| 250 | $0.08648 | $21.62 |
| 500 | $0.07244 | $36.22 |
| 1,000 | $0.06168 | $61.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19600 | $1.96 |
| 50 | $0.12080 | $6.04 |
| 100 | $0.09950 | $9.95 |
| 500 | $0.06690 | $33.45 |
| 1,000 | $0.05744 | $57.44 |

