MCR18ERTF2000 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 63,136
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 32,915
Unit Price: $0.90000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 65,423
Unit Price: $1.31000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.56484
Datasheet

Direct


YAGEO
In Stock: 60,191
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10,000
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 322,088
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 20,484
Unit Price: $1.88000
Datasheet

Upgrade


Vishay Dale
In Stock: 8,410
Unit Price: $0.90000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.08032
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.17770
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF2000

DigiKey Part Number
RHM200CJTR-ND - Tape & Reel (TR)
RHM200CJCT-ND - Cut Tape (CT)
RHM200CJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF2000
Description
RES SMD 200 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF2000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04179$208.95
Manufacturers Standard Package