MCR10EZPJ3R0 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.02943
Datasheet

Upgrade


Vishay Dale
In Stock: 17,486
Unit Price: $0.90000
Datasheet

Upgrade


Vishay Dale
In Stock: 17,502
Unit Price: $0.99000
Datasheet

Upgrade


Vishay Dale
In Stock: 21,904
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 52,090
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 63,643
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 10,964
Unit Price: $0.82000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPJ3R0

DigiKey Part Number
RHM3.0ARTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZPJ3R0
Description
RES SMD 3 OHM 5% 1/8W 0805
Customer Reference
Detailed Description
3 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPJ3R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02867$143.35
Manufacturers Standard Package