MCR10EZPF7501 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 19,657
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.06137
Datasheet

Direct


Vishay Dale
In Stock: 16,047
Unit Price: $1.23000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 18,038
Unit Price: $0.82000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 101,441
Unit Price: $0.90000
Datasheet

Direct


YAGEO
In Stock: 166,460
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 11,336
Unit Price: $0.90000
Datasheet

Upgrade


Vishay Dale
In Stock: 6,017
Unit Price: $1.64000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.26369
Datasheet

Upgrade


Vishay Dale
In Stock: 10,830
Unit Price: $1.56000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.11474
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.66440
Datasheet

Similar


Bourns Inc.
In Stock: 60,698
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.39646
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPF7501

DigiKey Part Number
RHM7.50KCRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZPF7501
Description
RES SMD 7.5K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPF7501 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03762$188.10
Manufacturers Standard Package