Similar
Similar
Direct
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW08057K50FKEB | |
|---|---|
DigiKey Part Number | CRCW08057K50FKEB-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW08057K50FKEB |
Description | RES SMD 7.5K OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08057K50FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08057K50FKEAC | Vishay Dale | 174,135 | 541-CRCW08057K50FKEACCT-ND | $0.82000 | Similar |
| CRCW08057K50FKEBC | Vishay Dale | 0 | CRCW08057K50FKEBC-ND | $0.05671 | Similar |
| ERJ-6ENF7501V | Panasonic Industry | 29 | P7.50KCCT-ND | $0.99000 | Direct |
| RMCF0805FG7K50 | Stackpole Electronics Inc | 9,550 | 738-RMCF0805FG7K50CT-ND | $0.82000 | Direct |
| RMCF0805FT7K50 | Stackpole Electronics Inc | 483,878 | RMCF0805FT7K50CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.06145 | $1,229.00 |









