MCR10EZPF1502 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 99,326
Unit Price: $0.16000
Datasheet

Direct


Vishay Dale
In Stock: 21,945
Unit Price: $0.16000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.01174
Datasheet

Direct


Vishay Dale
In Stock: 13,102
Unit Price: $0.24000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 978,112
Unit Price: $0.16000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 71,955
Unit Price: $0.17000
Datasheet

Direct


YAGEO
In Stock: 102,909
Unit Price: $0.16000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.22000
Datasheet

Upgrade


YAGEO
In Stock: 221,087
Unit Price: $0.16000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.06142
Datasheet

Upgrade


Vishay Dale
In Stock: 12,794
Unit Price: $0.27000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3,742
Unit Price: $0.31000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.02687
Datasheet

Upgrade


Vishay Dale
In Stock: 4,399
Unit Price: $0.30000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPF1502

DigiKey Part Number
RHM15.0KCRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZPF1502
Description
RES SMD 15K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPF1502 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03738$186.90
Manufacturers Standard Package