MCR10EZHJ160 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.19112
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.02370

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.02867
Datasheet

Direct


Bourns Inc.
In Stock: 25,000
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 14,784
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.03860
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.03860
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.15847
Datasheet

Direct


Panasonic Electronic Components
In Stock: 36,019
Unit Price: $0.82000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 14,500
Unit Price: $0.99000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.25824
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.28438
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04802
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 17,145
Unit Price: $0.90000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZHJ160

DigiKey Part Number
RHM16ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZHJ160
Description
RES SMD 16 OHM 5% 1/8W 0805
Customer Reference
Detailed Description
16 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZHJ160 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04306$215.30
Manufacturers Standard Package