MCR10ERTJ180 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.19014
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.04284
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.02853
Datasheet

Direct


Bourns Inc.
In Stock: 24,990
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 3,846
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.03841
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.03841
Datasheet

Direct


Panasonic Electronic Components
In Stock: 40,382
Unit Price: $0.82000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.25692
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.28293
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.04777
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14246
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 18,939
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 101,825
Unit Price: $0.90000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTJ180

DigiKey Part Number
RHM18CPTR-ND - Tape & Reel (TR)
RHM18CPCT-ND - Cut Tape (CT)
RHM18CPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTJ180
Description
RES SMD 18 OHM 5% 1/8W 0805
Customer Reference
Detailed Description
18 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTJ180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02358$117.90
Manufacturers Standard Package