
MCR10ERTJ162 | |
|---|---|
DigiKey Part Number | RHM1.6KCPTR-ND - Tape & Reel (TR) RHM1.6KCPCT-ND - Cut Tape (CT) RHM1.6KCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTJ162 |
Description | RES SMD 1.6K OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTJ162 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02355 | $117.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.15500 | $1.55 |
| 25 | $0.11440 | $2.86 |
| 50 | $0.08980 | $4.49 |
| 100 | $0.07260 | $7.26 |
| 250 | $0.05516 | $13.79 |
| 500 | $0.04568 | $22.84 |
| 1,000 | $0.03810 | $38.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.12200 | $1.22 |
| 50 | $0.07340 | $3.67 |
| 100 | $0.05960 | $5.96 |
| 500 | $0.03916 | $19.58 |
| 1,000 | $0.03321 | $33.21 |

