
MCR10ERTF76R8 | |
|---|---|
DigiKey Part Number | RHM76.8CHTR-ND - Tape & Reel (TR) RHM76.8CHCT-ND - Cut Tape (CT) RHM76.8CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF76R8 |
Description | RES SMD 76.8 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 76.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF76R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02774 | $138.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17100 | $1.71 |
| 25 | $0.12720 | $3.18 |
| 50 | $0.10120 | $5.06 |
| 100 | $0.08160 | $8.16 |
| 250 | $0.06264 | $15.66 |
| 500 | $0.05206 | $26.03 |
| 1,000 | $0.04373 | $43.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.13900 | $1.39 |
| 50 | $0.08320 | $4.16 |
| 100 | $0.06930 | $6.93 |
| 500 | $0.04568 | $22.84 |
| 1,000 | $0.03883 | $38.83 |

