MCR03EZPJ823 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.02427
Datasheet

Direct


Vishay Dale
In Stock: 11,388
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.03450
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.03450
Datasheet

Direct


YAGEO
In Stock: 424,500
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02206
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 52,349
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 32,020
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 49,983
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.15453
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.23860
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.03509
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 48,883
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 33,791
Unit Price: $0.82000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03EZPJ823

DigiKey Part Number
RHM82KGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR03EZPJ823
Description
RES SMD 82K OHM 5% 1/10W 0603
Customer Reference
Detailed Description
82 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03EZPJ823 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02071$103.55
Manufacturers Standard Package