MCR03ERTJ241 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.17668
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.02060
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 9,900
Unit Price: $0.98000
Datasheet

Direct


Vishay Dale
In Stock: 14,200
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9,700
Unit Price: $0.82000
Datasheet

Upgrade


WEC
In Stock: 30,000
Unit Price: $0.03149
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 111,849
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 48,220
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 732
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 9,750
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 19,450
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.02613
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.02881
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTJ241

DigiKey Part Number
RHM240CGTR-ND - Tape & Reel (TR)
RHM240CGCT-ND - Cut Tape (CT)
RHM240CGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTJ241
Description
RES SMD 240 OHM 5% 1/10W 0603
Customer Reference
Detailed Description
240 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTJ241 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01498$74.90
Manufacturers Standard Package