
MCR03ERTF8452 | |
|---|---|
DigiKey Part Number | RHM84.5KCFTR-ND - Tape & Reel (TR) RHM84.5KCFCT-ND - Cut Tape (CT) RHM84.5KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF8452 |
Description | RES SMD 84.5K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 84.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTF8452 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01646 | $82.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.13100 | $1.31 |
| 25 | $0.09120 | $2.28 |
| 50 | $0.07020 | $3.51 |
| 100 | $0.05630 | $5.63 |
| 250 | $0.04208 | $10.52 |
| 500 | $0.03442 | $17.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.09000 | $0.90 |
| 50 | $0.05380 | $2.69 |
| 100 | $0.04320 | $4.32 |
| 500 | $0.02806 | $14.03 |

