
| MCR03ERTF69R8 | |
|---|---|
| DigiKey Part Number | RHM69.8CLTR-ND - Tape & Reel (TR) RHM69.8CLCT-ND - Cut Tape (CT) RHM69.8CLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCR03ERTF69R8 | 
| Description | RES SMD 69.8 OHM 1% 1/10W 0603 | 
| Customer Reference | |
| Detailed Description | 69.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCR03ERTF69R8 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Discontinued at Digi-Key | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.01646 | $82.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.13100 | $1.31 | 
| 25 | $0.09120 | $2.28 | 
| 50 | $0.07020 | $3.51 | 
| 100 | $0.05630 | $5.63 | 
| 250 | $0.04208 | $10.52 | 
| 500 | $0.03442 | $17.21 | 
| 1,000 | $0.02847 | $28.47 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.09000 | $0.90 | 
| 50 | $0.05380 | $2.69 | 
| 100 | $0.04320 | $4.32 | 
| 500 | $0.02806 | $14.03 | 
| 1,000 | $0.02358 | $23.58 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China