
MCR03ERTF6343 | |
---|---|
DigiKey Part Number | RHM634KCFTR-ND - Tape & Reel (TR) RHM634KCFCT-ND - Cut Tape (CT) RHM634KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF6343 |
Description | RES SMD 634K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 634 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF6343 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01649 | $82.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.13100 | $1.31 |
25 | $0.09160 | $2.29 |
50 | $0.07020 | $3.51 |
100 | $0.05640 | $5.64 |
250 | $0.04216 | $10.54 |
500 | $0.03448 | $17.24 |
1,000 | $0.02851 | $28.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.09000 | $0.90 |
50 | $0.05400 | $2.70 |
100 | $0.04330 | $4.33 |
500 | $0.02810 | $14.05 |
1,000 | $0.02361 | $23.61 |