
MCR03ERTF2100 | |
---|---|
DigiKey Part Number | RHM210CFTR-ND - Tape & Reel (TR) RHM210CFCT-ND - Cut Tape (CT) RHM210CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF2100 |
Description | RES SMD 210 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 210 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF2100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01657 | $82.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.13100 | $1.31 |
25 | $0.09200 | $2.30 |
50 | $0.07060 | $3.53 |
100 | $0.05670 | $5.67 |
250 | $0.04236 | $10.59 |
500 | $0.03466 | $17.33 |
1,000 | $0.02866 | $28.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.09000 | $0.90 |
50 | $0.05420 | $2.71 |
100 | $0.04350 | $4.35 |
500 | $0.02824 | $14.12 |
1,000 | $0.02373 | $23.73 |