MCR03ERTF14R7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.02412
Datasheet

Similar


Vishay Dale
In Stock: 14,963
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03828
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.16557
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4,600
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.03772
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.06928
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.02787
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03121
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03411
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 58,565
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.21259
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.14893
Datasheet

Parametric Equivalent


YAGEO
In Stock: 103,466
Unit Price: $0.82000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF14R7

DigiKey Part Number
RHM14.7CFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR03ERTF14R7
Description
RES SMD 14.7 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
14.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTF14R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01646$82.30
Manufacturers Standard Package