MCR03ERTF1241 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.02433
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 9,776
Unit Price: $1.15000
Datasheet

Direct


Vishay Dale
In Stock: 26,682
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 88,697
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,725
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 31,078
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 59,950
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03149
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 88,859
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.21451
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.15027
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,351
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04933
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF1241

DigiKey Part Number
RHM1.24KCFTR-ND - Tape & Reel (TR)
RHM1.24KCFCT-ND - Cut Tape (CT)
RHM1.24KCFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF1241
Description
RES SMD 1.24K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
1.24 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTF1241 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01661$83.05
Manufacturers Standard Package