
CRCW06031K24FKEAC | |
---|---|
DigiKey Part Number | 541-5227-2-ND - Tape & Reel (TR) 541-5227-1-ND - Cut Tape (CT) 541-5227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K24FKEAC |
Description | RES 1.24K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K24FKEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23900 | $2.39 |
25 | $0.17800 | $4.45 |
50 | $0.14480 | $7.24 |
100 | $0.11770 | $11.77 |
250 | $0.09220 | $23.05 |
500 | $0.07754 | $38.77 |
1,000 | $0.06610 | $66.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03642 | $182.10 |
10,000 | $0.02722 | $272.20 |
15,000 | $0.02700 | $405.00 |
25,000 | $0.02676 | $669.00 |
35,000 | $0.02661 | $931.35 |
50,000 | $0.02647 | $1,323.50 |
60,000 | $0.02640 | $1,584.00 |
120,000 | $0.02616 | $3,139.20 |
125,000 | $0.02615 | $3,268.75 |