MCR01MZPJ220 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.03312
Datasheet

Direct


Panasonic Electronic Components
In Stock: 130,944
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 195,015
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 112,411
Unit Price: $0.82000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 40,000
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 36,896
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 6,011
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 88,727
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03303
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 12,359
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 93,427
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03002
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.15208
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.12672
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MZPJ220

DigiKey Part Number
RHM22JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR01MZPJ220
Description
RES SMD 22 OHM 5% 1/16W 0402
Customer Reference
Detailed Description
22 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MZPJ220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02490$249.00
Manufacturers Standard Package