0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-0722RP

DigiKey Part Number
YAG1285TR-ND - Tape & Reel (TR)
YAG1285CT-ND - Cut Tape (CT)
YAG1285DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-0722RP
Description
RES 22 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-0722RP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,896
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.08200$0.82
25$0.07880$1.97
50$0.07560$3.78
100$0.07140$7.14
250$0.06700$16.75
500$0.03744$18.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03350$335.00
20,000$0.02513$502.60
30,000$0.02209$662.70
50,000$0.02202$1,101.00
Manufacturers Standard Package