MCH155A050CK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 154,600
Unit Price: $0.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 10,963
Unit Price: $1.97000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 55,012
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 35,184
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 38,175
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.06213
Datasheet
Image for MCH155A050CK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH155A050CK

DigiKey Part Number
846-MCH155A050CKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH155A050CK
Description
CAP CER 5PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCH155A050CK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes