
GJM1555C1H5R0CB01J | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H5R0CB01JTR-ND - Tape & Reel (TR) 490-GJM1555C1H5R0CB01JCT-ND - Cut Tape (CT) 490-GJM1555C1H5R0CB01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H5R0CB01J |
Description | CAP CER 5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H5R0CB01J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32900 | $3.29 |
| 50 | $0.22360 | $11.18 |
| 100 | $0.19070 | $19.07 |
| 500 | $0.13730 | $68.65 |
| 1,000 | $0.12086 | $120.86 |
| 2,500 | $0.10362 | $259.05 |
| 5,000 | $0.09325 | $466.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.06052 | $3,026.00 |
| 100,000 | $0.05654 | $5,654.00 |
| 150,000 | $0.05455 | $8,182.50 |
| 250,000 | $0.05235 | $13,087.50 |
| 350,000 | $0.05106 | $17,871.00 |
| 500,000 | $0.04982 | $24,910.00 |

