LM2903DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393DR

DigiKey Part Number
LM393DRTR-ND - Tape & Reel (TR)
LM393DRCT-ND - Cut Tape (CT)
LM393DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393DR
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
6mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,975
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.57000$4.57
10$3.22300$32.23
25$2.88800$72.20
100$2.51530$251.53
250$2.33756$584.39
500$2.23038$1,115.19
1,000$2.14210$2,142.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.04892$5,122.30
5,000$1.99278$9,963.90
7,500$1.96467$14,735.02
12,500$1.93353$24,169.12
17,500$1.91531$33,517.93
25,000$1.89781$47,445.25
Manufacturers Standard Package