LAP-401MN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAP-401MN

DigiKey Part Number
846-LAP-401MN-ND
Manufacturer
Manufacturer Product Number
LAP-401MN
Description
HIGH BRIGHTNESS NUMERIC LED DISP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 1.9V 10mA 0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm) 10-DIP (0.400", 10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
LAP-401MN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
10mA
Millicandela Rating
100mcd
Wavelength - Peak
572nm
Power Dissipation (Max)
448mW
Package / Case
10-DIP (0.400", 10.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$41.90000$41.90
10$31.22400$312.24
120$24.54783$2,945.74
600$21.90522$13,143.13
1,080$21.16813$22,861.58
2,040$20.48004$41,779.28
Manufacturers Standard Package