
LAP-401DN | |
---|---|
DigiKey Part Number | LAP-401DN-ND |
Manufacturer | |
Manufacturer Product Number | LAP-401DN |
Description | DISPLAY 7-SEG 0.4" SGL ORG 10DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 1.9V 10mA 0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LAP-401DN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Orange | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 10mA | |
Millicandela Rating | 250mcd | |
Wavelength - Peak | 605nm | |
Power Dissipation (Max) | 448mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.39000 | $22.39 |
10 | $16.20900 | $162.09 |
120 | $12.33017 | $1,479.62 |
600 | $10.78817 | $6,472.90 |
1,080 | $10.35715 | $11,185.72 |
2,040 | $9.95430 | $20,306.77 |
5,040 | $9.47818 | $47,770.03 |