LA-401BD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA-401AN

DigiKey Part Number
846-LA-401AN-ND
Manufacturer
Manufacturer Product Number
LA-401AN
Description
DISPLAY 7-SEG 0.4" SGL RED 10DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.05V 10mA 0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LA-401AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
10mA
Millicandela Rating
90mcd
Wavelength - Peak
626nm
Power Dissipation (Max)
65mW
Package / Case
10-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$32.43000$32.43
10$23.86900$238.69
120$18.51717$2,222.06
600$16.39587$9,837.52
1,080$15.80359$17,067.88
2,040$15.25044$31,110.90
5,040$14.59711$73,569.43
Manufacturers Standard Package